172149 | Amphenol RF

N socket 50 Ω, RG-8X, LMR-240, Belden 9258, crimp connection, straight, 172149

Order No.: 81F3917
EAN: 4099889844641
MPN:
172149
Series: N
172149 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.9016 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
790.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.9016 €

RF Connector, 172149, Amphenol RF

RF Connector, N Type Straight Crimp Jack for RG-8X, LMR-240, 50 Ω, Bulkhead

Technical specifications
Impedance 50 Ω
Connector N
Cable Group RG-8X, LMR-240, Belden 9258
Design gerade
Contact material Phosphorbronze
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei