172167 | Amphenol RF

N plug 50 Ω, RG-8, RG-213, RG-225, Belden 7733A, Belden 8268, solder connection, angled, 172167

Order No.: 81F3921
EAN: 4099889844689
MPN:
172167
Series: N
172167 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
11.9714 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,197.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
11.9714 €

RF Connector, 172167, Amphenol RF

RF Connector, N Type Right Angle Crimp Plug for RG-214, 50 Ω

Technical specifications
Impedance 50 Ω
Connector N
Cable Group RG-8, RG-213, RG-225, Belden 7733A, Belden 8268
Design abgewinkelt
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei