172169 | Amphenol RF
N socket 50 Ω, RG-405, Belden 1671A, solder connection, straight, 172169
Unit Price (€ / pc.)
17.1122 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
17.11 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1122 €
10 pcs.
15.9103 €
25 pcs.
14.6370 €
50 pcs.
13.3280 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 172169, Amphenol RF
RF Connector, N Type Straight Solder Jack for .085 Semi-Rigid, 50 Ω, 4-Hole Flange
Technical specifications
Impedance | 50 Ω | |
Connector | N | |
Cable Group | RG-405, Belden 1671A | |
Design | gerade | |
Contact material | Phosphorbronze | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |