172170-10 | Amphenol RF
N flange socket 50 Ω, RG-402, Belden 1673A, solder connection, straight, 172170-10
Unit Price (€ / pc.)
15.6128 € *
Standard delivery time from the manufacturer is: 12 Weeks
RF Connector, 172170-10, Amphenol RF
RF Connector, N Type Straight Solder Jack for .141 Semi-Rigid, 50 Ω, 4-Hole Flange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | N | |
| Cable Group | RG-402, Belden 1673A | |
| Design | straight | |
| Contact material | phosphor bronze | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |