172190 | Amphenol RF

N socket 50 Ω, solder connection, straight, 172190

Order No.: 81F3930
EAN: 4099889844764
MPN:
172190
Series: N
172190 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.0214 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
602.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.0214 €

RF Connector, 172190, Amphenol RF

RF Connector, N Type Straight Jack, 50 Ω, 4-Hole Flange

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder N
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei