172204 | Amphenol RF

N socket 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, straight, 172204

Order No.: 81F1559
EAN: 4099889835632
MPN:
172204
Series: N
172204 Amphenol RF Coaxial Connectors Image 1
172204 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.2705 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
827.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.2705 €

RF Connector, 172204, Amphenol RF

RF Connector, N Type Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ω

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Kontaktanschluss Lötanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder N
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei