172214 | Amphenol RF

N plug 50 Ω, LMR-200, Belden 7807A, crimp connection, straight, 172214

Order No.: 81F3940
EAN: 4099889844856
MPN:
172214
Series: N
172214 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
25.2994 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
25.30 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2994 €
5 pcs.
23.5263 €
10 pcs.
21.6461 €
25 pcs.
19.6945 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 172214, Amphenol RF

RF Connector, N Type Straight Crimp Plug for LMR-200, 50 Ω

Technical specifications
Impedance 50 Ω
Connector N
Cable Group LMR-200, Belden 7807A
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei