172215 | Amphenol RF

N plug 50 Ω, LMR-200, Belden 7807A, solder connection, angled, 172215

Order No.: 81F3941
EAN: 4099889844863
MPN:
172215
Series: N
Amphenol RF
172215 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
18.683 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
18.683 €

RF Connector, 172215, Amphenol RF

RF Connector, N Type Right Angle Crimp Plug for LMR-200, 50 Ω

Technical specifications
Version plug
Design angled
Impedance 50 Ω
Cable Group LMR-200, Belden 7807A
Contact connection solder connection
Contact material brass
Connector N
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead