172220 | Amphenol RF

N socket 50 Ω, Belden 7810A, Belden 8214, Belden 9913, crimp connection, straight, 172220

Order No.: 81F1583
EAN: 4099889835748
MPN:
172220
Series: N
172220 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.7227 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
872.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.7227 €

RF Connector, 172220, Amphenol RF

RF Connector, N Type Straight Crimp Jack for LMR-400, 50 Ω, Bulkhead

Technical specifications
Impedance 50 Ω
Connector N
Cable Group Belden 7810A, Belden 8214, Belden 9913
Design gerade
Contact material Phosphorbronze
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei