172234 | Amphenol RF
N panel socket 50 Ω, solder connection, angled, 172234
Unit Price (€ / pc.)
21.4438 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
21.44 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4438 €
10 pcs.
19.9444 €
25 pcs.
18.3498 €
50 pcs.
16.6957 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 172234, Amphenol RF
RF Connector, N Type Right Angle PCB Jack, Through Hole, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | N | |
| Design | angled | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |