172238 | Amphenol RF

N socket 50 Ω, RG-402, Belden 1673A, crimp connection, straight, 172238

Order No.: 81F3951
EAN: 4099889844955
MPN:
172238
Series: N
172238 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
13.6969 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,369.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
13.6969 €

RF Connector, 172238, Amphenol RF

RF Connector, N Type Straight Solder Jack for .141 Semi-Rigid, 50 Ω

Technical specifications
Impedance 50 Ω
Connector N
Cable Group RG-402, Belden 1673A
Design gerade
Contact material Phosphorbronze
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei