172255 | Amphenol RF
N socket 50 Ω, solder connection, straight, 172255
Unit Price (€ / pc.)
8.33 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 172255, Amphenol RF
RF Connector, N Type Straight Jack, Solder Cup, 50 Ω, Bulkhead
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Phosphorbronze | |
Connector | N |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |