172264 | Amphenol RF
N socket 50 Ω, LMR-600, solder connection, straight, 172264
Unit Price (€ / pc.)
16.5767 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 172264, Amphenol RF
RF Connector, N Type Straight Crimp Jack for LMR-600, 50 Ω, Bulkhead
Technical specifications
Impedance | 50 Ω | |
Connector | N | |
Cable Group | LMR-600 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |