172266 | Amphenol RF
N plug 50 Ω, RG-401, press-fit, angled, 172266
Unit Price (€ / pc.)
15.9698 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 172266, Amphenol RF
RF Connector, N Type Right Angle Solder Plug for .250 Semi-Rigid, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | N | |
Cable Group | RG-401 | |
Design | abgewinkelt | |
Contact material | Messing | |
Contact connection | Press-Fit | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |