172313 | Amphenol RF

N socket 50 Ω, RG-178, RG-196, Belden 83265, solder connection, straight, 172313

Order No.: 81F3964
EAN: 4099889845020
MPN:
172313
Series: N
172313 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.7826 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
778.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.7826 €

RF Connector, 172313, Amphenol RF

RF Connector, N Type Straight Crimp Jack for RG-178, RG-196, 50 Ω, Bulkhead

Technical specifications
Impedance 50 Ω
Connector N
Cable Group RG-178, RG-196, Belden 83265
Design gerade
Contact material Phosphorbronze
Contact connection Lötanschluss
Version Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei