172385 | Amphenol RF

N plug 50 Ω, LMR-240, solder connection, angled, 172385

Order No.: 81F3980
EAN: 4099889845099
MPN:
172385
Series: N
172385 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
18.8258 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,882.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
18.8258 €

RF Connector, 172385, Amphenol RF

RF Connector, N Type Right Angle Crimp Plug, Optimized for LMR-240, 50 Ω

Technical specifications
Impedance 50 Ω
Connector N
Cable Group LMR-240
Design abgewinkelt
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei