182120 | Amphenol RF

UHF plug 50 Ω, RG-8, RG-213, RG-225, Belden 7733A, Belden 8268, solder connection, straight, 182120

Order No.: 81F3998
EAN: 4099889845235
MPN:
182120
Series: UHF
182120 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.0210 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
702.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.0210 €

RF Connector, 182120, Amphenol RF

RF Connector, UHF Straight Solder Plug for RG-8, RG-213, RG-393, 50 Ω, PL-259 Type

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-8, RG-213, RG-225, Belden 7733A, Belden 8268
Kontaktanschluss Lötanschluss
Kontaktmaterial Messing
Steckverbinder UHF
Logistics
Ursprungsland TH
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei