182123 | Amphenol RF

Mini UHF plug 50 Ω, RG-55, RG-142, RG-223, RG-400, Belden 83242, solder connection, straight, 182123

Order No.: 81F3999
EAN: 4099889845242
MPN:
182123
Series: Mini-UHF
182123 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.3197 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
4.0103 €
50 pcs.
3.6890 €
100 pcs.
3.3558 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 182123, Amphenol RF

RF Connector, Mini-UHF Straight Crimp Plug for RG-55, RG-142, RG-223, 50 Ω

Technical specifications
Impedance 50 Ω
Connector Mini-UHF
Cable Group RG-55, RG-142, RG-223, RG-400, Belden 83242
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei