182130 | Amphenol RF

UHF plug 50 Ω, LMR-400, Belden 7810A, Belden 8214, Belden 9913, crimp connection, straight, 182130

Order No.: 81F1210
EAN: 4099889833775
MPN:
182130
Series: UHF
182130 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
412.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.1293 €

RF Connector, 182130, Amphenol RF

RF Connector, UHF Straight Crimp Plug for LMR-400, 50 Ω

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe LMR-400, Belden 7810A, Belden 8214, Belden 9913
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder UHF
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei