182311 | Amphenol RF

UHF plug 50 Ω, RG-8, RG-213, RG-225, Belden 7733A, Belden 8268, crimp connection, straight, 182311

Order No.: 81F4003
EAN: 4099889845266
MPN:
182311
Series: UHF
Amphenol RF
182311 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
9.1511 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
9.1511 €

RF Connector, 182311, Amphenol RF

RF Connector, UHF Straight Crimp Plug for RG-214, 50 Ω

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-8, RG-213, RG-225, Belden 7733A, Belden 8268
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder UHF
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei