182318 | Amphenol RF

Mini UHF socket 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, straight, 182318

Order No.: 81F4005
EAN: 4099889845280
MPN:
182318
Series: Mini-UHF
182318 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,850.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.7009 €

RF Connector, 182318, Amphenol RF

RF Connector, Mini-UHF Straight Crimp Jack for RG-58, LMR-195, 50 Ω, Bulkhead

Technical specifications
Impedance 50 Ω
Connector Mini-UHF
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design gerade
Contact material Phosphorbronze
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei