192114 | Amphenol RF

FME plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, straight, 192114

Order No.: 81F1090
EAN: 4099889833096
MPN:
192114
Series: FME
192114 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.9500 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
10 pcs.
5.5335 €
50 pcs.
5.0932 €
100 pcs.
4.6291 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 192114, Amphenol RF

RF Connector, FME Straight Crimp Plug for RG-174, RG-316, LMR-100, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector FME
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No