222113 | Amphenol RF
F plug 75 Ω, RG-161, RG-179, RG-187, Belden 9221, solder connection, straight, 222113
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.3681 €
50 pcs.
2.1777 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 222113, Amphenol RF
RF Connector, F Type Straight Crimp Plug for RG-179, RG-187, 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | F | |
Cable Group | RG-161, RG-179, RG-187, Belden 9221 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |