222114-10 | Amphenol RF

F socket 75 Ω, RG-179, 179A, 179B, 187, 187A, Belden 9221, solder connection, straight, 222114-10

Order No.: 81F1131
EAN: 4099889833379
MPN:
222114-10
Series: F
222114-10 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.9972 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
7.00 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9972 €
10 pcs.
6.4974 €
50 pcs.
5.9857 €
100 pcs.
5.4383 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 222114-10, Amphenol RF

RF Connector, F Type Straight Crimp Jack for RG-179, RG-187, 75 Ω, Bulkhead

Technical specifications
Impedance 75 Ω
Connector F
Cable Group RG-179, 179A, 179B, 187, 187A, Belden 9221
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei