222115 | Amphenol RF

F plug 50 Ω, RG-405, Belden 1671A, solder connection, straight, 222115

Order No.: 81F4032
EAN: 4099889845372
MPN:
222115
Series: F
222115 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5347 €
50 pcs.
2.3324 €
100 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 222115, Amphenol RF

RF Connector, F Type Straight Solder Plug for .085 Semi-Rigid, 50 Ω

Technical specifications
Impedance 50 Ω
Connector F
Cable Group RG-405, Belden 1671A
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei