222123 | Amphenol RF

F plug 75 Ω, RG-6, solder connection, straight, 222123

Order No.: 81F1025
EAN: 4099889832549
MPN:
222123
Series: F
222123 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.0936 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
10 pcs.
3.8080 €
50 pcs.
3.4986 €
100 pcs.
3.1892 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 222123, Amphenol RF

RF Connector, F Type Straight Crimp Plug for RG-6, 75 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 75 Ω
Connector F
Cable Group RG-6
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No