222131 | Amphenol RF
F socket 75 Ω, solder connection, angled, 222131
Unit Price (€ / pc.)
5.0575 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0575 €
10 pcs.
4.7005 €
50 pcs.
4.3316 €
100 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 222131, Amphenol RF
RF Connector, F Type Right Angle PCB Jack, Through Hole, 75 Ω
Technical specifications
Version | Buchse | |
Design | abgewinkelt | |
Impedance | 75 Ω | |
Contact connection | Lötanschluss | |
Contact material | Messing | |
Connector | F |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |