222141 | Amphenol RF
F socket 75 Ω, solder connection, straight, 222141
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.9274 €
50 pcs.
2.6894 €
100 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 222141, Amphenol RF
RF Connector, F Type Straight PCB Jack, Through Hole, 75 Ω
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 75 Ω | |
Contact connection | Lötanschluss | |
Contact material | Messing | |
Connector | F |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |