222144 | Amphenol RF
F socket 75 Ω, solder connection, straight, 222144
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
2.0111 €
50 pcs.
1.8564 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 222144, Amphenol RF
RF Connector, F Type Straight Jack, 75 Ω, Round Flange
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 75 Ω | |
Contact connection | Lötanschluss | |
Contact material | Messing | |
Connector | F |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |