222158 | Amphenol RF

F socket 75 Ω, RG-59, RG-62, Belden 8221, Belden 9228, solder connection, straight, 222158

Order No.: 81F4050
EAN: 4099889845501
MPN:
222158
Series: F
222158 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.6751 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
867.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.6751 €

RF Connector, 222158, Amphenol RF

RF Connector, F Type Straight Crimp Jack for RG-59, 75 Ω

Technical specifications
Impedance 75 Ω
Connector F
Cable Group RG-59, RG-62, Belden 8221, Belden 9228
Design gerade
Contact material Phosphorbronze
Contact connection Lötanschluss
Version Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei