222161 | Amphenol RF
F socket 75 Ω, RG-6, crimp connection, straight, 222161
Unit Price (€ / pc.)
6.7949 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
6.79 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7949 €
10 pcs.
6.3189 €
50 pcs.
5.8072 €
100 pcs.
5.2836 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 222161, Amphenol RF
RF Connector, F Type Straight Crimp Jack for RG-6, 75 Ω, Bulkhead
Technical specifications
Impedance | 75 Ω | |
Connector | F | |
Cable Group | RG-6 | |
Design | gerade | |
Contact material | Phosphorbronze | |
Contact connection | Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |