222164 | Amphenol RF
F plug 75 Ω, RG-6, solder connection, angled, 222164
Unit Price (€ / pc.)
6.3189 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
10 pcs.
5.8786 €
50 pcs.
5.4145 €
100 pcs.
4.9266 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 222164, Amphenol RF
RF Connector, F Type Right Angle Crimp Plug for RG-6, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | F | |
| Cable Group | RG-6 | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |