222166 | Amphenol RF

F plug 50 Ω, LMR-400, Belden 7810A, Belden 8214, Belden 9913, solder connection, straight, 222166

Order No.: 81F1543
EAN: 4099889835519
MPN:
222166
Series: F
222166 Amphenol RF Coaxial Connectors Image 1
222166 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.4256 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
742.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.4256 €

RF Connector, 222166, Amphenol RF

RF Connector, F Type Straight Crimp Plug for LMR-400, 50 Ω

Technical specifications
Impedance 50 Ω
Connector F
Cable Group LMR-400, Belden 7810A, Belden 8214, Belden 9913
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei