222175 | Amphenol RF
F plug 75 Ω, Belden 8213, Belden 8238, crimp connection, straight, 222175
Unit Price (€ / pc.)
7.4494 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 222175, Amphenol RF
RF Connector, F Type Straight Crimp Plug for RG-11, 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | F | |
Cable Group | Belden 8213, Belden 8238 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |