222197 | Amphenol RF

F plug 75 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, straight, 222197

Order No.: 81F4061
EAN: 4099889845600
MPN:
222197
Series: F
222197 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.2360 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
10 pcs.
4.8671 €
50 pcs.
4.4744 €
100 pcs.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 222197, Amphenol RF

RF Connector, F Type Straight Crimp Plug for RG-58, LMR-195, 75 Ω

Technical specifications
Impedance 75 Ω
Connector F
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei