252102-75 | Amphenol RF
MCX plug 75 Ω, RG-161, RG-179, RG-187, Belden 9221, solder connection, angled, 252102-75
Unit Price (€ / pc.)
9.8532 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
RF Connector, 252102-75, Amphenol RF
RF Connector, MCX Right Angle Crimp Plug for RG-179, RG-187, 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | MCX | |
Cable Group | RG-161, RG-179, RG-187, Belden 9221 | |
Design | abgewinkelt | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |