252102 | Amphenol RF

MCX plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, angled, 252102

Order No.: 81F1440
EAN: 4099889834796
MPN:
252102
Series: MCX
252102 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
11.7215 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
11.72 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7215 €
10 pcs.
10.9004 €
50 pcs.
10.0317 €
100 pcs.
9.1273 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 252102, Amphenol RF

RF Connector, MCX Right Angle Crimp Plug for RG-174, RG-316, LMR-100, 50 Ω

Technical specifications
Impedance 50 Ω
Connector MCX
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Design abgewinkelt
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei