252103 | Amphenol RF

MCX plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, crimp connection, straight, 252103

Order No.: 81F1215
EAN: 4099889833805
MPN:
252103
Series: MCX
252103 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.6886 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
468.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.6886 €

RF Connector, 252103, Amphenol RF

RF Connector, MCX Straight Crimp Plug for RG-174, RG-188, RG-316, 50 Ω

Technical specifications
Impedance 50 Ω
Connector MCX
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei