252107-75 | Amphenol RF
MCX plug 75 Ω, RG-405, Belden 1671A, solder connection, straight, 252107-75
Unit Price (€ / pc.)
6.7473 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
10 pcs.
6.2713 €
50 pcs.
5.7715 €
100 pcs.
5.2479 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 252107-75, Amphenol RF
RF Connector, MCX Straight Solder Plug for .085 Semi-Rigid, 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | MCX | |
Cable Group | RG-405, Belden 1671A | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |