252107 | Amphenol RF
MCX plug 50 Ω, RG-405, Belden 1671A, solder connection, straight, 252107
Unit Price (€ / pc.)
4.6291 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 252107, Amphenol RF
RF Connector, MCX Straight Solder Plug for .085 Semi-Rigid, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | MCX | |
Cable Group | RG-405, Belden 1671A | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |