252109-75 | Amphenol RF

MCX plug 75 Ω, RG-405, Belden 1671A, solder connection, angled, 252109-75

Order No.: 81F4187
EAN: 4099889845679
MPN:
252109-75
Series: MCX
252109-75 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.4030 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
440.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.4030 €

RF Connector, 252109-75, Amphenol RF

RF Connector, MCX Right Angle Solder Plug for .085 Semi-Rigid, 75 Ω

Technical specifications
Impedance 75 Ω
Connector MCX
Cable Group RG-405, Belden 1671A
Design abgewinkelt
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei