252115 | Amphenol RF
MCX plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, angled, 252115
Unit Price (€ / pc.)
11.7810 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
10 pcs.
10.9480 €
50 pcs.
10.0793 €
100 pcs.
9.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 252115, Amphenol RF
RF Connector, MCX Right Angle Crimp Plug for RG-58, LMR-195, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | MCX | |
Cable Group | RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311 | |
Design | abgewinkelt | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |