252121 | Amphenol RF

MCX plug 50 Ω, RG-316, crimp connection, straight, 252121

Order No.: 81F4194
EAN: 4099889845723
MPN:
252121
Series: MCX
252121 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
512.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.1289 €

RF Connector, 252121, Amphenol RF

RF Connector, MCX Straight Crimp Plug for RG-316 Double Braided, 50 Ω

Technical specifications
Impedance 50 Ω
Connector MCX
Cable Group RG-316
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei