252123 | Amphenol RF
MCX plug 50 Ω, RG-55, RG-142, RG-223, RG-400, Belden 83242, solder connection, angled, 252123
Unit Price (€ / pc.)
7.6993 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 252123, Amphenol RF
RF Connector, MCX Right Angle Crimp Plug for RG-55, RG-142, RG-223, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | MCX | |
Cable Group | RG-55, RG-142, RG-223, RG-400, Belden 83242 | |
Design | abgewinkelt | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |