252129 | Amphenol RF

MCX socket 50 Ω, solder connection, angled, 252129

Order No.: 81F1317
EAN: 4099889834338
MPN:
252129
Series: MCX
252129 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.3193 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
531.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.3193 €

RF Connector, 252129, Amphenol RF

RF Connector, MCX Right Angle PCB Jack, Through Hole, 50 Ω

Technical specifications
Ausführung Buchse
Bauform abgewinkelt
Impedanz 50 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder MCX
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei