252139 | Amphenol RF
MCX socket 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, crimp connection, straight, 252139
Unit Price (€ / pc.)
11.781 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 252139, Amphenol RF
RF Connector, MCX Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | MCX | |
Cable Group | RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |