252141 | Amphenol RF

MCX socket 50 Ω, solder connection, angled, 252141

Order No.: 81F1233
EAN: 4099889833898
MPN:
252141
Series: MCX
252141 Amphenol RF Coaxial Connectors Image 1
252141 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.3193 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
531.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.3193 €

RF Connector, 252141, Amphenol RF

RF Connector, MCX Right Angle PCB Jack, Through Hole, 50 Ω

Technical specifications
Version Buchse
Design abgewinkelt
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector MCX
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei