252155 | Amphenol RF

MCX plug 50 Ω, solder connection, angled, 252155

Order No.: 81F4208
EAN: 4099889845853
MPN:
252155
Series: MCX
252155 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
743.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.4375 €

RF Connector, 252155, Amphenol RF

RF Connector, MCX Right Angle PCB Plug, Through Hole, 50 Ω

Technical specifications
Version Stecker
Design abgewinkelt
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Messing
Connector MCX
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei