252158 | Amphenol RF

MCX plug 50 Ω, M17/151, solder connection, angled, 252158

Order No.: 81F1800
EAN: 4099889836400
MPN:
252158
Series: MCX
252158 Amphenol RF Coaxial Connectors Image 1
252158 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.3891 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
938.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
9.3891 €

RF Connector, 252158, Amphenol RF

RF Connector, MCX Right Angle Solder Plug for .047 Semi-Rigid, 50 Ω

Technical specifications
Impedance 50 Ω
Connector MCX
Cable Group M17/151
Design abgewinkelt
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei