252163 | Amphenol RF

MCX socket 50 Ω, RG-405, Belden 1671A, solder connection, straight, 252163

Order No.: 81F4209
EAN: 4099889845860
MPN:
252163
Series: MCX
252163 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.545 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
654.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.545 €

RF Connector, 252163, Amphenol RF

RF Connector, MCX Straight Solder Jack for .085 Semi-Rigid, 50 Ω

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-405, Belden 1671A
Kontaktanschluss Lötanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder MCX
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei